AC Receptacle Female C13 Snap-in Fast-on Terminals 15A 250VAC

You may also like:
G1W106-R G1W106-R
Jameco ValuePro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco ValuePro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco ValuePro
Clearance

$0.49 ea

10% discount applied in cart

6,412 In Stock


  • Jameco Part no.: 1954640
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: EAC405
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Female AC Power Inlet Receptacle IEC-C13

Features

  • Snap-in panel mount
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeC13
Contact GenderFemale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.187" Faston
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleN/A
Max Panel Thickness1 mm, 0.039 in.


Report a problem
Suggest a product