Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 4 Amp 20 Watt Regulated Table Top Power Supply

You may also like:
AD6550LF AD6550LF
G32DD-050400-A G32DD-050400-A
GST25B05-P1J GST25B05-P1J
K36V120300E2 K36V120300E2
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
Slashed Prices - Limited Quantity

$6.95 ea

153 ship on Sep. 28


  • Jameco Part no.: 2202870
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EADP-20NB
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $5.25
250+ $4.49

Request a Large Quantity Quote

5 Volt 4 Amp 20 Watt Regulated Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 4 Amps (4000mA)
  • Output power: 20 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-120 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.4"L x 2.1"W x 1.3"H
  • DC Output cord length: 6 feet
  • AC input cord length: 6 feet
  • Weight: 0.7 lbs.
  • Agency approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)20
    AC Power CordINCLUDED
    Input Voltage (VAC)100 to 120
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL/CUL/CEC
    Number of Outputs1
    Length (inch)4.4
    Width (inch)2.1
    Height (inch)1.3
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)4 A


    Report a problem
    Suggest a product