12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

You may also like:
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
PSA-30U-120 PSA-30U-120
Phihong
VET18US120C2-JA VET18US120C2-JA
Arndt Electronics
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL

$7.95 ea

74 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2227381
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EADP-24MB
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 2A (2000 mA)
  • Output power: 24 watts
  • Output connector: 2.5 mm x 5.5 mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.5" x 1.9" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not Included, we recommend a 2-conductor AC power cord (Jameco P/N: 189587)
  • Weight: 0.35 lbs
  • Agency approvals: UL, CUL, CCC, C-Tick, CE
  • Level V Efficiency


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2 A
Power Rating24 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CCC, CE
Maximum Input Current0.6 A
Number of Outputs1
Length4.5 in.
Width1.9 in.
Height1.2 in.
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2 A
FamilyEADP


Report a problem
Suggest a product