Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36 Watt 12VDC 3A Regulated Switching Table Top Power Supply w/o AC Power Cord 2.1mm Plug

You may also like:
GS60A12-P1J GS60A12-P1J
K36V120300E2 K36V120300E2
ADA017 ADA017
GST36B12-P1J GST36B12-P1J
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
Slashed Prices - Limited Quantity

$5.95 ea

237 ship on Jun. 1


  • Jameco Part no.: 2230168
  • Manufacturer: Arndt
  • Manufacturer no.: EADP-36FB
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.25
50+ $4.49
250+ $3.95

Request a Large Quantity Quote

36 Watt 12VDC 3A Regulated Switching Table Top Power Supply w/o AC Power Cord

Features

  • Manufacturer: Arndt Electronics
  • Model #: EADP-36FB
  • Input Voltage: 100-240VAC, 800mA, 50-60Hz
  • Output Voltage: 12VDC @ 3A
  • Output Connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Cord Length: 3 Foot
  • Case Color: Black
  • Size: 5.3" L x 2.4" W x 1.4" H (135mm x 61mm x 36mm)
  • 2-Wire AC Power Cord is not included, use Jameco Part # 189587
  • Weight: 0.6 lbs.
  • Efficiency: Level V
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordNOT INCLUDED, RECOMMEND 2271583
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL
Maximum Input Current (A)0.8
Number of Outputs1
Length (inch)5.3
Width (inch)2.4
Height (inch)1.4
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product