Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 1000 uF 100 Volt 20% 85c 18x41x7.5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$1.75 ea

610 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 199111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC1000100H1840-R
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.39
100+ $1.05

Request a Large Quantity Quote

1000 µF Electrolytic Radial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 100V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)100
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)18 x 41 x 7.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product