Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 100 uF 35v 20% 85c 6.3x11x2.5mm

You may also like:
R100/50 R100/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

931 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 198970
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC10035H611-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

Capacitor Radial 100µF 35V 20% 85c 6.3x11x2.5mm

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)6.3 x 11 x 2.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product