Electrolytic Radial Capacitor 10000uF 25V Large Can Snap-In

You may also like:
X386S(C003)120/10/240 X386S(C003)120/10/240
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50
New Product

$2.95 ea

175 ship on Nov. 22


  • Jameco Part no.: 2296471
  • Manufacturer: Nippon Chemi Con
  • Manufacturer no.: EC10K25LP
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Electrolytic Radial Capacitor 10000uF 25V Large Can Snap-In

Specifications

  • Termination Style: Radial
  • Capacitance: 10,000µF
  • Voltage Rating DC: 25
  • Maximum Operating Temperature: 85°C
  • Polarization: Polarized
  • Diameter: 35 mm
  • Height: 31.5 mm
  • Lead Spacing: 12 mm
  • Package Case: Radial
  • Mounting Type: Snap-In


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10000
Voltage (VDC)25
Tolerance (%)20
Vertical/HorizontalV
Size35 x 31.5 x 12 mm


Report a problem
Suggest a product