Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Snap 10000 uF 50 Volt 20% 105C Large Can Aluminum Electrolytic

You may also like:
EC10K50-85C EC10K50-85C
X386S(C003)120/10/240 X386S(C003)120/10/240
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50

$3.45 ea

22 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 157738
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC10K50LP-R
  • Electronics Parts Locator
# of units Price
1+ $3.45
10+ $3.15
100+ $2.95

Request a Large Quantity Quote

Electrolytic Radial Capacitor Snap-In 10000uF 50V 20% 105C

Specifications

  • Termination Style: Radial
  • Capacitance: 10,000 µF
  • Voltage Rating DC: 50
  • Tolerance: ±20%
  • Maximum Operating Temperature: 105°C
  • Polarization: Polarized
  • Lead Style: Bent
  • Package Case: Radial
  • Mounting Type: Snap-In


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10000
Voltage (VDC)50
Tolerance (%)20
Vertical/HorizontalV
Size35 x 40 x 10 mm


Report a problem
Suggest a product