Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Switch Encoder Switch 30 Detents 11mm Shaft

You may also like:
RE130F-40-20F-12P RE130F-40-20F-12P
PEC11-4020K-S0012 PEC11-4020K-S0012
EC11J0924410 EC11J0924410
ESD0D-S00-GC0006L ESD0D-S00-GC0006L

$1.95 ea

140 ship on Feb. 24
More Available – 5 weeks


  • Jameco Part no.: 2280903
  • Manufacturer: Alps Electric
  • Manufacturer no.: EC11B15202AA
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Rotary Switch Encoder Switch 30 Detents 11mm Shaft

Features

  • Number of Detents: 30
  • Number of Channels: 2
  • Resolution: 15 PPR
  • Output Type: Quadrature
  • Bushing Size: 7mm
  • Bushing Thread: M7 x 0.75


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product