DC-DC Converter Isolated 5VDC 4A 4:1 Input 9-36VDCin 6-Side Metal Case Board Mount

You may also like:
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
CHB75-12S05 CHB75-12S05
Cincon
CHB50W-24S05 CHB50W-24S05
Cincon

$39.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2310887
  • Manufacturer: Cincon
  • Manufacturer no.: EC1SC01
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
5+ $39.49
25+ $38.49
100+ $34.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 5VDC 4A 4:1 Input 9-36VDCin 6-Side Metal Case Board Mount

Features

  • 20W Isolated Output
  • Pi-type Input Filter
  • 4:1 Input Range
  • Continuous Short Circuit Protection
  • 2" x 1.6" Six-Sided Shield Metal Case
  • Meets EN55022 Class A, Conducted
  • Remote ON/OFF Control
  • CE Mark Meets 2004/108/EC
  • UL60950-1 Approval

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 4 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 15 mA (no load); 1029 mA (full load)
  • Efficiency: 81%
  • Capacitive Load: 4000 µF (max.)
  • Size: 2.00"W x 1.60"D x 0.45"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current4 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current1.029 A
Output Connector TypePC Pins
Package6-Sided Shield Metal Case
Size (L" x W" x H")2.00 x 1.60 x 0.45
Agency ApprovalsUL, CUL, CE
Power Rating20 W
FamilyEC1
Product TypeDC-DC Converter
Efficiency81%
Input Voltage24 VDC
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Pins8
Length2.00 in.
Width1.60 in.
Height0.45 in.
MountingPCB


Report a problem
Suggest a product