# of units | Price |
---|---|
1+ | $0.95 |
10+ | $0.75 |
100+ | $0.58 |
500+ | $0.41 |
1000+ | $0.37 |
Specification | Value |
---|---|
Capacitance (uF) | 2200 |
Voltage Rating | 35 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 16 x 25 x 7.5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 7.5 mm |
Height | 25 mm |
Body Diameter | 16 mm |
Capacitance | 2200µF |