# of units | Price |
---|---|
1+ | $1.19 |
10+ | $0.89 |
100+ | $0.69 |
500+ | $0.55 |
1000+ | $0.49 |
Specification | Value |
---|---|
Capacitance (uF) | 3300 |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 13 x 21 x 5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Height | 21 mm |
Body Diameter | 13 mm |
Capacitance | 3300 µF |