DC-DC Converter Isolated +/-5VDC +/-300mA 2:1 Input 18-36VDCin DIP-24

You may also like:
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
CHB100-24S05 CHB100-24S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$9.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2311111
  • Manufacturer: Cincon
  • Manufacturer no.: EC3A24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
10+ $9.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

DC-DC Converter Isolated +/-5VDC +/-300mA 2:1 Input 18-36VDCin DIP-24

Features

  • 3W Isolated Output
  • DIP-24 Package
  • 2:1 Input Range
  • Regulated Outputs
  • Pi-type Input Filter
  • Continuous Short Circuit Protection

Specifications

  • Output Voltage: ±5 VDC
  • Output Current: 0 mA to ±300 mA
  • Input Voltage: 18 to 36 VDC (24 VDC nominal)
  • Input Current: 7.5 mA (no load); 162 mA (full load)
  • Efficiency: 77%
  • Capacitive Load: 1000 µF (max.)
  • Size: 1.25"W x 0.80"D x 0.40"H


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage5 VDC
Additional Output Voltages (VDC)-5
Output Current0.30 A
Input Voltage Range18 VDC to 36 VDC
Maximum Input Current0.162 A
Output Connector TypeDIP-24 (0.6"W)
PackageDIP-24
Size (L" x W" x H")1.25 x 0.80 x 0.40
Agency ApprovalsCE
Power Rating3 W
FamilyEC3A
Product TypeDC-DC Converter
Efficiency77%
Input Voltage24 VDC
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Pins10
Length1.25 in.
Width0.80 in.
Height0.40 in.
MountingPCB


Report a problem
Suggest a product