*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.95 |
5+ | $12.49 |
25+ | $11.95 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 12 VDC |
Additional Output Voltages (VDC) | -12 |
Output Current | 0.125 A |
Input Voltage Range | 9 VDC to 36 VDC |
Maximum Input Current | 0.174 A |
Output Connector Type | DIP-24 (0.6"W) |
Package | DIP-24 |
Size (L" x W" x H") | 1.25 x 0.80 x 0.40 |
Agency Approvals | CE |
Power Rating | 3 W |
Family | EC3A |
Product Type | DC-DC Converter |
Efficiency | 72% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Pins | 10 |
Length | 1.25 in. |
Width | 0.80 in. |
Height | 0.40 in. |
Mounting | PCB |