DC-DC Converter Isolated 5VDC 600mA 4:1 Input 9-36VDCin SIP-8

You may also like:
EC3A24 EC3A24
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
EC1SC01 EC1SC01
CHB75-12S05 CHB75-12S05
New Product

$11.75 ea

5 ship on Apr. 12
More Available – 9 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $11.75
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

DC-DC Converter Isolated 5VDC 600mA 4:1 Input 9-36VDCin SIP-8

Features

  • 3W Isolated Output
  • SIP-8 Package
  • 4:1 Input Range
  • Regulated Outputs
  • Remote ON/OFF Control
  • 1500 VDC Isolation
  • Continuous Short Circuit Protection
  • Input Under Voltage Protection
  • No Tantalum Capacitor Inside
  • Non-conductive black plastic (encapsulated)
  • CE Mark Meets 2014/30/EU
  • Safety Meets UL60950-1, EN60950-1 and IEC60950-1
  • Compact SIP-8 Package

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 600 mA
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 4 mA (no load); 154 mA (full load)
  • Efficiency: 81%
  • Capacitor Load Max.: 1000 µF
  • Size: 0.86"W x 0.36"D x 0.44"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current0.6 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current0.154 A
Output Connector TypeSIP-8
PackageSIP-8
Size (L" x W" x H")0.86 x 0.36 x 0.44
Agency ApprovalsUL, CE
Power Rating3 W
FamilyEC3SAW
Product TypeDC-DC Converter
Efficiency81%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins7
Product Length0.86 in.
Width0.36 in.
Height0.44 in.
MountingPCB


Report a problem
Suggest a product