Capacitor Radial 4700 uF 16 Volt 20% 85c 16x25x7.5mm

You may also like:
R4700/25 R4700/25
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.99 ea

162 ship on Aug. 26


  • Jameco Part no.: 198901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC470016H1626-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

4700µF Electrolytic Radial Capacitor

Features

  • Capacitance: 4700µF
  • Tolerance: ±20%
  • Voltage: 16V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4700
    Voltage16V
    Tolerance20%
    Size16 x 25 x 7.5mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough Hole


    Report a problem
    Suggest a product