DC-DC Converter Isolated 5VDC 1200mA 4:1 Input 18-75VDCin SIP-8

You may also like:
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
CHB100-24S05 CHB100-24S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2311103
  • Manufacturer: Cincon
  • Manufacturer no.: EC4SAW-48S05N
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
10+ $10.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

DC-DC Converter Isolated 5VDC 1200mA 4:1 Input 18-75VDCin SIP-8

Features

  • 6W Isolated Output
  • 1500 VDC Isolation
  • 4:1 Input Range
  • Regulated Outputs
  • Remote ON/OFF Control
  • Continuous Short Circuit Protection
  • Non-Conductive Black Plastic

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 1200 mA
  • Input Voltage: 18 to 75 VDC (48 VDC nominal)
  • Input Current: 3 mA (no load); 150 mA (full load)
  • Efficiency: 85%
  • Capacitor Load Max.: 2200 µF
  • Size: 0.86"W x 0.36"D x 0.44"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current1.20 A
Input Voltage Range18 VDC to 75 VDC
Maximum Input Current0.15 A
Output Connector TypeSIP-8
PackageSIP-8
Size (L" x W" x H")0.86 x 0.36 x 0.44
Agency ApprovalsCE
Power Rating6 W
FamilyEC4SAW
Product TypeDC-DC Converter
Efficiency85%
Input Voltage48 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins7
Length0.86 in.
Width0.36 in.
Height0.44 in.
MountingPCB


Report a problem
Suggest a product