DC-DC Converter Isolated 5VDC 3000mA 4:1 Input 9-36VDCin DIP-24

You may also like:
EC3A24 EC3A24
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
CHB100-24S05 CHB100-24S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$28.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2311095
  • Manufacturer: Cincon
  • Manufacturer no.: EC8AW-24S05
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
5+ $28.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 5VDC 3000mA 4:1 Input 9-36VDCin DIP-24

Features

  • 15W Isolated Output
  • 1500 VDC Isolation
  • DIP-24 Metal Package
  • Low No Load Power Consumption
  • 4:1 Input Range
  • Regulated Outputs
  • Conductive EMI Meet EN55022 Class A without External Components
  • Continuous Short Circuit Protection
  • No Tantalum Capacitor Inside
  • CE Mark Meets 2004/108/EC
  • Safety Meets UL60950-1, EN60950-1 and IEC60950-1

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 3000 mA
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 8 mA (no load); 694 mA (full load)
  • Efficiency: 90%
  • Capacitor Load Max.: 3000 µF
  • Size: 1.25"W x 0.80"D x 0.40"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current3 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current0.694 A
Output Connector TypeDIP-24 (0.6"W)
PackageDIP-24
Size (L" x W" x H")1.25 x 0.80 x 0.40
Agency ApprovalsUL, CE
Power Rating15 W
FamilyEC8AW
Product TypeDC-DC Converter
Efficiency90%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins8
Length1.25 in.
Width0.80 in.
Height0.40 in.
MountingPCB


Report a problem
Suggest a product