10 Volt 2 Pin Microphone Cartridge

You may also like:
ECM-60PC-R ECM-60PC-R
EM-99-R EM-99-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
AOM-6545P-R AOM-6545P-R
M3240-LF M3240-LF
1776605 1776605

$0.75 ea

Clearance

189 ship on Jul. 22


  • Jameco Part no.: 2126141
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC928P-602
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.55
100+ $0.45
250+ $0.35

Request a Large Quantity Quote

Microphone Cartridge



  • Frequency: 20-12,000
  • Max. Op. Volt: 10 VDC
  • Standard Op. Volt: 4.5 VDC
  • Max. Current: 0.5mA
  • S/N ratio: >758dB
  • Impedance: >2.2k ohm
  • Size: 0.26" x 0.38"

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range (Hz)20/12000
    Maximum Operating Supply Voltage10 VDC
    Impedance (ohms)2200
    Typical Operating Supply Voltage4.5
    Maximum Supply Current0.5
    Dimensions (inch)0.26 x 0.38
    Product TypeMicrophone
    FamilyCartridge
    Voltage4.5VDC


    Report a problem
    Suggest a product