Capacitor 10 uF 25 Volt 20% 5x11mm Radial 2mm 45mA 2000 Hour Bulk

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.15 ea

3,089 ship on May. 27


  • Jameco Part no.: 1981411
  • Manufacturer: Panasonic
  • Manufacturer no.: ECE-A1EN100U
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
200+ $0.15
1000+ $0.13
2000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Capacitor Aluminum Lytic 10uF 25 Volt 20% (5 X 11mm) Radial 2 mm 45mA 2000h 85C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value10 uF
Voltage25VDC
Tolerance20%
Size5mm X 11mm
FamilySU
TypeElectrolytic
ConstructionRadial
Lifetime2000hr
Ripple Current45mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial2mm
Product Diameter5mm
Product Height11mm
Product TypeCapacitor Aluminum


Report a problem
Suggest a product