# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
Specification | Value |
---|---|
Capacitance | 3300 µF |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Vertical/Horizontal | V |
Dimensions | 22 x 25 x 11 mm |
Diameter | 22 mm |
Height | 25 mm |
Pitch | 11 mm |
Maximum Operating Temperature | 85°C |