Make: Electronic Components Kit #1: Maker Bundle

You may also like:
KIT-MAKE-DLVCETHRM KIT-MAKE-DLVCETHRM
KIT-MAKE-LUM KIT-MAKE-LUM
KIT-MAKE-JOF KIT-MAKE-JOF
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
KIT-MAKE-BBHBK KIT-MAKE-BBHBK
BRUSHBOT SMALL PACK BRUSHBOT SMALL PACK

$74.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2260113
  • Manufacturer: Make:
  • Manufacturer no.: ECK#1
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Make: Electronic Components Kit #1: Maker Bundle

The Make: Electronics Components Pack 1, updated in 2015, contains 100+ components to help you to recreate the experiments from the 2nd Edition of Make: Electronics by Charles Platt. This new edition of Charles Platt's seminal beginner's guide to electronics continues the "learning through discovery" model for which it has been praised since the text was first published in 2009. This pack covers Experiments 1 - 11.

For Ages: 13+

What's in the Box

Part No.
Qty.
Description
138237
2
0.33µF 50V Monolithic Ceramic Cap0acitor±20%
15270
10
0.1µF 50V Ceramic Disc Capacitor ±20%
158078
2
Toggle Switch DPDT Screw Terminals 125VAC @ 15 Amps
158263
1
220µF 25V 20% Radial Electrolytic Capacitor 105C 8x11x3.5mm
158298
1
1000µF 25V 20% Radial Capacitor 105C 10x17x5mm
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
216072
1
1x AA Battery Holder with 6 Inch Wires
216452
1
9V Battery Snap With Terminal Safety and 6 Inch Wires
2260068
2
DPDT 2 Form C Non-Latching 9V Relay
2260295
1
Component storage box with moveable dividers
2260308
1
7' Blue 22 AWG solid core hook-up wire
2260316
1
7' Black 22 AWG solid core hook-up wire
2260324
1
7' Red 22 AWG solid core hook-up wire
255485
2
Potentiometer 1kΩ Linear Taper 1/2 Watt ±20% Single Turn
330692
1
Capacitor Radial 10 uF 16v 20% 105c 5x11x2mm
158394
1
Capacitor Radial 100 uF 50V 20% 105C 8x11.5x3.5mm
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
63212
1
1/2 Watt 3/8" Square Trimming Potentiometer 500k Ohm
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
1
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691420
2
Resistor Carbon Film 220k Ohm 1/4 Watt 5%
691500
4
Resistor Carbon Film 470k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
93747
1
Capacitor Radial 33 uF 50 Volt 20% 85c 6.3x11x2.5mm
10444
1
10-Pack Alligator Clip Test Leads Multicolor
15229
2
Ceramic Disc Capacitor 0.01µF 50V ±20%
178511
6
Transistor PN2222A NPNSIL GP TO-92
2260797
1
5mm Diffused Red LED
2279527
2
6.2mm Diameter SPST OFF-(ON) Round Tactile Pushbutton Switch - White Button
330772
1
Capacitor Radial 1 uF 50 Volt 20% 105c 5x11x2mm
2239146
1
2" Round Paper 8Ω Ferrite Speaker with 2" Leads and 2-Pin Female Connector
2239162
2
3.3uF 50V Ceramic MLCC Capacitor
1709960
2
Fuse 3A 250 Volt Fast Acting 2-Pin Bulk
2239277
1
MAKE: Electronics Book


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product