Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

12VDC Omni-Directional Electret Condenser Microphone Cartridge 20Hz-12kHz

You may also like:
EM-99-R EM-99-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
AOM-6545P-R AOM-6545P-R
EC928P-602 EC928P-602
MB6022APC-0 MB6022APC-0
M3240-LF M3240-LF

$0.99 ea

781 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 136574
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECM-60PC-R
  • HTS code: 8518100000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Omni-Directional Electret Condenser Microphone Cartridge

Features:

  • Sensitivity: -54 ± 2dB
  • Frequency: 20-12,000Hz
  • Operating voltage: 12VDC max.
  • Standard voltage: 4.5VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >40dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.38"Dia. x 0.30"H
  • Min/Max Operating Temperature: -20°C ∼ +60°C/35% ∼ 85% RH

Applications:

  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors


Report a problem
Suggest a product
Specification Value
Voltage1.5 - 12 VDC
Typical Operating Supply Voltage4.5
Maximum Supply Current500 mA
Impedance (Ohms)2200
Frequency Range (Hz)20 to 12000
Dimensions (inch)0.30 x 0.38
Maximum Operating Supply Voltage12 VDC
Product TypeMicrophone
FamilyCartridge


Report a problem
Suggest a product