Capacitor 0.1 uF 250 Volt PLYE 10% 10.3 X 5.8 X 8.4mm Radial 7.5mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.17 ea

Call 1-800-831-4242


  • Jameco Part no.: 1983301
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E2104KF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Capacitor Film 0.1uF 250 Volt PET 10% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage Rating250 VDC
Tolerance10%
Lead Pitch7.5 mm
Length10.3 mm (Max)
Depth5.8 mm (Max)
Height8.4 mm
Maximum Operating Temperature105°C
DielectricPLYE
Minimum Operating Temperature-40°C
MountingThrough Hole
PackagingBulk
Lead Diameter0.6 mm
Seated Plane Height9.4 mm (Max)


Report a problem
Suggest a product