Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.39 ea

1,932 ship on Jul. 24


  • Jameco Part no.: 1983310
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E2105KB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
70+ $0.39
350+ $0.32
700+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage250VDC
Tolerance10%
FamilyECQE(B)
ConstructionRadial
Size15.3 X 7 X 14mm
DielectricPET
Operating Temperature-Max (Cel)105
Operating Temperature-Min (Cel)-40
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)12.5
Seated Plane Height15mm(Max)
Product Depth7mm(Max)
Product Height (mm)14
Product Length15.3mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product