Capacitor 0.1 uF 630 Volt PLYE 10% 18.5 X 6.3 X 14mm Radial 15mm Bulk

You may also like:
MEF104K2A07 MEF104K2A07
Jameco ValuePro
MY.01 MY.01
Jameco ValuePro
MY1/100/5-6.6 MY1/100/5-6.6
James Electronics
MER104K1HA0 MER104K1HA0
Jameco ValuePro
MY1/100/5 MY1/100/5
James Electronics
BFC246805106 BFC246805106
Vishay

$0.69 ea

1,614 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1983424
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E6104KF
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

0.1µF 630VDC Metallized Polyester Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 0.1 µF
  • Voltage Rating DC: 630 V
  • Tolerance: 10 %
  • Termination Style: Radial
  • Lead Spacing: 15 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage Rating630 VDC
    Tolerance10%
    Lead Pitch14.8 mm
    Length18.5 mm (Max)
    Depth6.3 mm (Max)
    Height14 mm
    Capacitance (pF)100000
    Maximum Operating Temperature105°C
    DielectricPLYE
    Minimum Operating Temperature-40°C
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.6 mm
    Seated Plane Height15 mm (Max)
    Capacitance0.1 µF


    Report a problem
    Suggest a product