Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Passive Components
Capacitors
Film,Metal Polyester (Mylar)
0.22µF 630VDC General Film Capacitors
View larger image
Jameco Part no.:
2217351
Manufacturer:
Panasonic
Manufacturer p/n:
ECQ-E6224JF
HTS code:
8532290040
Data Sheet (current)
[444 KB ]
Substitute Products
You may also like:
MKP1841422135
Vishay
MEF104K2A07
Jameco ValuePro
MY.01
Jameco ValuePro
MY1/100/5-6.6
James Electronics
MER104K1HA0
Jameco ValuePro
MY1/100/5
James Electronics
BFC246805106
Vishay
Clearance
$0.79
ea
25 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.79
10+
$0.625
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2217351
Manufacturer:
Panasonic
Manufacturer no.:
ECQ-E6224JF
HTS code:
8532290040
Data Sheet (current)
[444 KB ]
Substitute Products
Web Exclusive
# of units
Price
1+
$0.79
10+
$0.625
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
0.22µF 630VDC General Film Capacitors
Features
Dielectric: Polyester
Capacitance: 0.22 µF
Voltage Rating DC: 630 V
Tolerance: 5 %
Termination Style: Radial
Lead Spacing: 14.5 mm
Minimum Operating Temperature: -40° C
Maximum Operating Temperature: +105° C
Dimensions (W x H x Th): 17.5 x 15.6 x 8.2 mm
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Capacitance (uF)
0.22
Voltage Rating
630 VDC
Tolerance
10%
Lead Pitch
14.1 mm
Capacitance (pF)
220000
Mounting
Through Hole
Capacitance
0.22 µF
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
0.22µF 630VDC General Film Capacitors
Image is representative only