Capacitor 0.1uF 250VAC PLYE 20% 17.5 X 5.5 X 12mm Radial 15mm

Panasonic
ECQ-U2A104ML
You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.21 ea

137,300 ship on Jun. 24


  • Jameco Part no.: 1935342
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-U2A104ML
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
150+ $0.21
750+ $0.18
1500+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150
Capacitor Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85C

Report a problem
Suggest a product
Specification Value
Voltage250VAC
Tolerance20%
FamilyECQUL
ConstructionRadial
Size17.5 X 5.5 X 12mm
DielectricPLYE
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
MountingThrough Hole
Lead Diameter0.6mm
Lead Pitch For Radial (mm)15
Seated Plane Height12mm
Product Depth5.5mm
Product Height (mm)12
Product Length17.5mm
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product