Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Film Capacitor Polyester Metallized 0.33uF 5% 50VDC Stacked Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-E1475KZ ECQ-E1475KZ

$0.69 ea

2,726 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2313223
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-V1H334JZ3
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 0.33uF 5% 50VDC Stacked Radial

Specifications

  • Series: ECQ-V
  • Capacitance: 0.33 µF (330 nF)
  • Tolerance: ±5%
  • Voltage Rating - DC: 50 V
  • Dielectric Material: Polyester, Metallized - Stacked
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.287" L x 0.205" W (7.30 mm x 5.20 mm)
  • Height - Seated (Max): 0.315" (8.00 mm)
  • Termination: PC Pins
  • Lead Spacing: 0.197" (5.00 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.33
Voltage (VDC)50
Tolerance (%)5
Size (L x W x H) (mm)7.3 x 5.2 x 8
Lead Pitch - mm5
Capacitance (pF)330000
MountingThrough Hole


Report a problem
Suggest a product