Aluminum Electrolytic Radial Capacitor 1000 uF 35V 20% 85C

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.69 ea

6,156 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2316039
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: ECR102M35AT2
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.49
100+ $0.29
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Aluminum Electrolytic Radial Capacitor 1000 uF 35V 20% 85C

Features

  • Capacitance: 1000 µF (1000 uF)
  • Tolerance: ±20%
  • Voltage: 35 V
  • Diameter: 13 mm
  • Length: 21 mm
  • Lead spacing: 5 mm
  • Temperature rating: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage Rating35 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)13 x 21 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height21 mm
Body Diameter13 mm
Capacitance1000 µF


Report a problem
Suggest a product