Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Velleman ECS2-H

You may also like:
169P84WE 169P84WE
Vector Electronics
64P44XXXP 64P44XXXP
Vector Electronics
84P44WE 84P44WE
Vector Electronics
(PCB228) (PCB228)
Jameco ValuePro
PCB-365-R PCB-365-R
Jameco ValuePro
PCB-102-R PCB-102-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2193601
  • Manufacturer: Velleman
  • Manufacturer no.: ECS2-H
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

EuroCard 2-Hole Island Prototyping Board 3.9" x 6.3" FR4


Features
  • With mounting holes in each corner (0.120" diameter)


  • Specifications
  • Track: 2-hole island
  • Material: single-sided board, epoxy FR-4, 1.6mm, 1.0 oz. flux coated bare copper
  • Bore Ø: 0.041"
  • Dimensions: 3.9"x6.3"
  • Hole diameter: 0.041"
  • Compatible with eurodin connectors DIN41617 and DIN41612
  • Packaging: 1pc in blister


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product