EuroCard 3-Hole Island Prototyping Board 3.9" x 6.3" FR4

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131186
  • Manufacturer: Velleman
  • Manufacturer no.: ECS3-H
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.69
10+ $5.29
50+ $5.19
100+ $4.89

Request a Large Quantity Quote

EuroCard 3-Hole Island Prototyping Board 3.9" x 6.3" FR4


Features
  • With mounting holes in each corner (0.120" diameter)
Specifications
  • Track: 3-hole island
  • Material: single-sided board, epoxy FR-4, 1.6mm, 1.0 oz. flux coated bare copper
  • Bore Ø: 0.041"
  • Dimensions: 3.9"x6.3"
  • Number of holes: 784
  • Hole diameter: 0.041"
  • Compatible with eurodin connectors DIN41617 and DIN41612
  • Packaging: 1pc in blister


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product