EuroCard Sub D-25 Prototyping Board 3.9" x 6.3" FR4

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco ValuePro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2193619
  • Manufacturer: Velleman
  • Manufacturer no.: ECSD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

EuroCard Sub D-25 Prototyping Board 3.9" x 6.3" FR4


Specifications
  • Track: SubD25/Center
  • Material: single-sided board, epoxy FR-4, 1.6mm, 1.0 oz. flux coated bare copper
  • Bore Ø: 0.041"
  • Dimensions: 3.9"x6.3"
  • Hole diameter: 0.041"
  • Compatible with eurodin connectors DIN41617 and DIN41612
  • Packaging: 1pc in blister



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product