63V 100nF (0.1uF) Radial Capacitor

You may also like:
MOC100000/100 MOC100000/100
Jameco Valuepro
SR211C104KAR SR211C104KAR
AVX
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.39 ea

2,524 In Stock


  • Jameco Part no.: 2280335
  • Manufacturer: EPCOS
  • Manufacturer no.: ECU-S1J104KBB
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

63V 100nF (0.1µF) Radial Capacitor

Features:

  • Capacitance: 0.1 µF (100 nF / 100,000 pF)
  • High Volume efficiency
  • Non-linear Capacitance Change
  • High Pulse Strength
  • High Insulation Resistance
  • Rated Voltage: 63 VDC


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 µF, 100000 pF
Voltage Rating63 VDC
Tolerance10%
DielectricX7R
Body Width5 mm
Lead Length34 mm
Lead Pitch5 mm


Report a problem
Suggest a product