Capacitor 2.2 uF 400 Volt Plyp 5% 28 X 16.8 X 24mm Radial 25mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$2.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1983694
  • Manufacturer: Panasonic
  • Manufacturer no.: ECW-F4225JL
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $2.89
50+ $2.49
100+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Capacitor Film 2.2uF 400 Volt PP 5% (28 X 16.8 X 24mm) Radial 25mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage400VDC
Tolerance5%
FamilyECWF(L)
ConstructionRadial
Size28 X 16.8 X 24mm
DielectricPLYP
Operating Temperature-Max (Cel)105
Operating Temperature-Min (Cel)-40
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)25
Seated Plane Height25.5mm(Max)
Product Depth16.8mm(Max)
Product Height (mm)24
Product Length28mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product