Capacitor 0.1uF 1250 Volt PLYP 5% 28 X 15.5 X 24mm Radial 25mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$2.45 ea

116 ship on May. 19


  • Jameco Part no.: 1983731
  • Manufacturer: Panasonic
  • Manufacturer no.: ECW-H12104JV
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
25+ $2.45
125+ $2.09
625+ $1.85

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Capacitor Film 0.1uF 1250 Volt PP 5% (28 X 15.5 X 24mm) Radial 25mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage Rating1250 VDC
Tolerance5%
Lead Pitch25 mm
Length28 mm (Max)
Depth15.5 mm (Max)
Height24 mm
Maximum Operating Temperature105°C
DielectricPLYP
Minimum Operating Temperature-40°C
MountingThrough Hole
PackagingBulk
Lead Diameter0.8 mm
Seated Plane Height25.5 mm (Max)


Report a problem
Suggest a product