Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 1.5 Amp 7.5 Watt Wall Adapter

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM
ST-122A ST-122A

$7.95 ea

116 ship on May. 26
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2227735
  • Manufacturer: Arndt
  • Manufacturer no.: EDF0500150A1BA
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

5 Volt 1.5 Amp 7.5 Watt Wall Adapter

  • Output voltage: 5 VDC
  • Output current: 1500 mA
  • Output connector: 1.3mm x 3.5 mm (ID x OD), center positive female barrel plug
  • Input voltage: 100 - 120 VAC @ 50-60 Hz
  • Size: 2.8"H x 1.6"W x 1.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.5
    Output Connector Diameters1.3mm x 3.5mm
    Input Voltage (VAC)100 to 120
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.8 x 1.6 x 1.3
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)7.5
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product