Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

AC to DC Switching DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts

You may also like:
NDR-75-24 NDR-75-24
HDR-100-24 HDR-100-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$22.20 ea

15 ship on Nov. 30
18 ship on Feb. 5

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216657
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EDR-75-24
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $22.20
10+ $20.20

Request a Large Quantity Quote

AC to DC Switching DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts

24 Volts @ 3.2 Amps

Specifications

  • Output Power (W): 76.8
  • Size (L x W x H) inches: 1.26 X 4.93 X 4.02
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 87.5%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.20
Maximum Output Power (W)76.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.02 x 1.26
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.45
FamilyEDR-75
Efficiency (%)87.5
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorSilver


Report a problem
Suggest a product