TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48.0 |
Output Current (A) | 1.60 |
Maximum Output Power (W) | 76.8 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 4.93 x 4.02 x 1.26 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current (A) | 1.45 |
Family | EDR-75 |
Efficiency (%) | 88.5 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Color | Silver |