Relay DIP SPST 5VDC 500mA 500 Ohm

You may also like:
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
DSS41A05B DSS41A05B
Coto Technology USA
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
EDR201A12Z EDR201A12Z
Excel Cell Electronics
HE721C0510 HE721C0510
Hamlin Electronics

$2.75 ea

179 In Stock
More Available – 13 weeks


  • Jameco Part no.: 106463
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: EDR201A05Z
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

DIP SPST Relay

Specifications:

  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 100VDC
  • Contact current: 0.5A
  • Size: 0.78"L x 0.25"W x 0.20"H
  • 8-pin package
  • Fits Jameco socket 37162

Features:

  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Contact Voltage100 VDC
Contact Current0.5A
Pins8
Length0.78 in.
Width0.25 in.
Height0.2 in.


Report a problem
Suggest a product