Reed Relays SPST-NO 500mA 5VDC 500 Ohm Thru-Hole (with Diode Type)

You may also like:
DSS41A05B DSS41A05B
Coto Technology USA
W107DIP-01 W107DIP-01
Magnecraft Corporation
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
99311 99311
Jameco Valuepro
EDR201A05Z EDR201A05Z
Excel Cell Electronics
HE721C0510 HE721C0510
Hamlin Electronics

$3.19 ea

426 In Stock
More Available – 22 weeks


  • Jameco Part no.: 138431
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: EDR2D1A0500Z
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $3.19
10+ $2.95
100+ $2.75
500+ $2.49

Request a Large Quantity Quote

DIP Reed Relay

Specifications:

  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 100VDC
  • Contact current: 0.5A
  • Size: 0.77"L x 0.30"W x 0.22"H
  • 8-pin package
  • Fits Jameco socket 37162

Features:

  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Contact Voltage100 VDC
Contact Current0.5A
Pins8
Length0.77 in.
Width0.3 in.
Height0.22 in.


Report a problem
Suggest a product