USB Tutor Module - Learn to Use an LCD

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$64.89 ea

8 ship on Aug. 28


  • Jameco Part no.: 2175550
  • Manufacturer: Velleman
  • Manufacturer no.: EDU05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $64.89

Request a Large Quantity Quote

USB Tutor Module

Software Package

Features:

  • Starting from an already made example program, this module will teach you how to:
    • Read up to 8 push buttons and activate a PC event
    • Light up to 8 LEDs using your PC
    • Read the value of 2 different potentiometers (analog value)
    • Read and display the temperature on the PC
    • Read the value of a temperature dependent resistor (NTC)
    • Read the value of a light dependant resistor (LDR)
    • Dim a white LED using your PC
    • Learn how to display text on an LCD using your PC
    • Learn how to combine the above and use the LCD to display push button press, display values.

    Specifications:

  • USB 1.1 - 2.0 compatible
  • USB powered + LED indicator
  • PC with windows XP or higher (internet needed for software download)
  • Digital input/output:
    • 8 definable push buttons
    • 8 definable LEDs
    • 1 white LED
  • Analog input:
    • Temperature sensor
    • NTC resistor
    • LDR resistor
    • 2 potentiometers
  • Display:
    • 16 character 1 line LCD
  • Included: USB cable
  • Board dimensions: 75 x 75 mm / 3 x 3"

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product