Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 1.5 Amp Unregulated Switching Table-Top Power Supply

You may also like:
GQ15-120150-AU GQ15-120150-AU
EFU120200F2000 EFU120200F2000
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
AD-121ADT AD-121ADT

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2234484
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EDU120150R-A2221
  • HTS code: 8504406012
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.49
10+ $8.49
50+ $7.49

Request a Large Quantity Quote

12 VDC 1.5 Amp Unregulated Switching Table-Top Power Supply

Specifications:

  • Manufacturer: ReliaPro
  • Manufacturer #: EDU120150-RA222
  • Input: 120 VAC @ 60 Hz
  • Output: 12VDC @ 1.5 Amp
  • Output Connector: 2.5 mm x 5.5 mm, Center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Output Cord: 6 Feet
  • Led Indicator: No
  • Size: 3.1" L x 2.1" W x 1.9" H
  • Weight: 1.4 lbs.
  • Agency Approvals: n/a


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.9
Agency ApprovalsNone
AC Power CordINCLUDED
DC Cord Length (feet)6
AC Cord Length (feet)6
Maximum Output Power (W)18
Number of Outputs1
ColorBlack
Product TypeUnregulated Linear
StyleDesktop Adapter


Report a problem
Suggest a product