# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Configuration | Optical Actuator |
Peak Wavelength | 940 nm |
Gap Width | N/A |
Power Dissipation | 100 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 5 V |
Maximum Collector Current | 2 mA |
Input Voltage | 1.2 V |
Maximum Forward Current | 1000 mA |
Maximum Rise Time | N/A |
Maximum Fall Time | N/A |
Mounting | PCB 4-Pin |
Family | EE |
Maximum Reverse Voltage | 4V |
Output Device | Phototransistor |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Packaging | Tube |
Pins | 4 |
Width | 4.4 mm |
Height | 14.2 mm |
Length | 9.4 mm |