Photointerrupter Transmissive 3mm Phototransistor 4-Pin

You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
IRLA075 IRLA075
Siemens Corporation

$5.19 ea

32 ship on Sep. 27


  • Jameco Part no.: 2093773
  • Manufacturer: Omron
  • Manufacturer no.: EE-SX1046
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $5.19
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Peak Wavelength920 nm
Gap Width3mm
Power Dissipation100 mW
Maximum Collector Emitter Voltage30 V
Maximum Collector Current20 mA
Maximum Forward Current50 mA
Maximum Rise Time4000 ns(Typ)
Maximum Fall Time4000 ns(Typ)
MountingThrough Hole
FamilyEE-SX1046
Number of Channels per Chip1
Maximum Reverse Voltage4V
Output DevicePhototransistor
Slit Width0.5mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pins4
Width6.5mm
Height5mm
Product Length10mm


Report a problem
Suggest a product