DC Brushless Tubeaxial Fan 80x80x25mm 41 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD0812HB-A73GL AD0812HB-A73GL
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD

$8.95 ea

115 ship on May. 11
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2210984
  • Manufacturer: Sunon
  • Manufacturer no.: EE80251B1-0000-A99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

DC Brushless Tubeaxial Fan

Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 145mA
  • Air Flow: 41 CFM
  • Noise: 33 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height80 mm
    Width80 mm
    Depth25 mm
    Air Flow (CFM)41
    BearingBall
    Current Rating145 mA
    Agency ApprovalsUL, TUV, CE
    Noise (dBA)33
    Termination12" Wires
    Power Rating1.74 W
    Speed3200 rpm


    Report a problem
    Suggest a product