Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 80 mm |
Width | 80 mm |
Depth | 25 mm |
Air Flow (CFM) | 33 |
Bearing | Ball |
Current Rating | 88 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 28 |
Termination | 12" Wires (3), speed sensor |
Power Rating | 1.1 W |
Speed | 2600 rpm |