Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 41 CFM Ball Bearing DC Fan 80 x 80 x 25

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RDH8025B2 RDH8025B2
GD248025EB-N (2I9) GD248025EB-N (2I9)
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
Price Reduced

$11.95 ea

45 ship on Jun. 2
90 ship on Jul. 17


  • Jameco Part no.: 2158565
  • Manufacturer: Sunon
  • Manufacturer no.: EE80252B1-0000-A99
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

24 Volt 80mm DC Brushless Fan

Features

  • Size: 80mm x 80mm x 25mm
  • Voltage: 24 VDC
  • Currernt: 75mA
  • Bearing type: Ball bearing
  • Casing: Plastic
  • Impeller: Plastic

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Height - mm80
    Width - mm80
    Depth - mm25
    Air Flow (CFM)41
    BearingBall
    Current (mA)73
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)33
    Connection (Leads)12"
    Power (Watts)1.8
    Speed3200


    Report a problem
    Suggest a product