Supercapacitor 330mF (EDLC) 2.5V Radial Can 100 mOhm

You may also like:
DX-5R5H473 DX-5R5H473
ELNA
DX-5R5V224 DX-5R5V224
ELNA
FS0H473Z FS0H473Z
NEC Tokin America
EECF5R5U105 EECF5R5U105
Panasonic
EECS5R5V105 EECS5R5V105
Jameco Valuepro
EEC-F5R5U224 EEC-F5R5U224
Panasonic

$9.95 ea

90 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2307551
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-A0EL334
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $6.95
1000+ $5.95

Request a Large Quantity Quote

Supercapacitor 330mF (EDLC) 2.5V Radial Can 100 mOhm

Specifications

  • Series: AL
  • Capacitance: 330 mF (0.33 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 2.5 V
  • ESR (Equivalent Series Resistance): 100 mOhm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.295" (7.00 mm)
  • Size: 0.709" Dia (18.00 mm)
  • Height - Seated (Max): 1.496" (38.00 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating2.5 VDC
Capacitance (F)0.33
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Diameter10.5mm
Height5.5mm
Lead Pitch11.5mm
Equivalent Series Resistance0.1 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Capacitance0.33 F


Report a problem
Suggest a product