0.68µF 5.5V Electric Double Layer Super Capacitor

You may also like:
EECF5R5U105 EECF5R5U105
Panasonic
EECS5R5V105 EECS5R5V105
Jameco Valuepro
EEC-F5R5U155 EEC-F5R5U155
Panasonic
EEC-F5R5U105 EEC-F5R5U105
Panasonic
EEC-F5R5U224 EEC-F5R5U224
Panasonic
DZ-2R5D475N DZ-2R5D475N
ELNA

$6.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1983897
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-F5R5H684
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
10+ $6.99
50+ $6.29
250+ $5.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.68µF 5.5V Electric Double Layer Super Capacitor

  • Capacitance: 680mF
  • Tolerance: -20%, +80%
  • Voltage Rating: 5.5V
  • Series F
  • ESR (Equivalent Series Resistance): 50 Ohm @ 1kHz
  • Lifetime @ Temp.: 1000 Hrs @ 85°C
  • Termination: Through Hole
  • Mounting Type: Through Hole
  • Package / Case: Radial, Can
  • Lead Spacing: 0.197" (5.00mm)
  • Size / Dimension: 0.846" Dia (21.50mm)
  • Height - Seated (Max): 0.374" (9.50mm)
  • Operating Temperature: -25°C ~ 85°C
  • Gold capacitor

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product